Part Details for NTG07-002L by YAGEO Corporation
Overview of NTG07-002L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1002LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 75A 10Mohm LDPAK(S)-(1)/To-263 | |
9FGV1005C002LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for NTG07-002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTG07-002L-ND
|
DigiKey | ICL 2 OHM 15% 7A 13MM Min Qty: 300 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3560 | Buy Now |
DISTI #
NTG07-002L
|
Avnet Americas | Thermistor NTC 2Ohm ±15% 85s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG07-002L) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTG07-002L
|
Mouser Electronics | NTC Thermistors NTC,13mm, 2ohm 7A, +/-15% box RoHS: Compliant | 0 |
|
$0.2450 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1763 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 2R 13MM THT | 0 |
|
$0.3280 / $0.3772 | RFQ |