-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Power MOSFET 30V, 2.6A, 90mΩ, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTGD4167CT1G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7039
|
Newark | Mosfet, N And P Ch, 30V, 2.6A, Tsop-6, Transistor Polarity:N And P Channel, Continuous Drain Current Id:2.6A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.052Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:900Mv, Rohs Compliant: Yes |Onsemi NTGD4167CT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11325 |
|
$0.1870 / $0.2550 | Buy Now |
DISTI #
38AH1512
|
Newark | Comp Tsop6 30V 2.9A 0.090 Rohs Compliant: Yes |Onsemi NTGD4167CT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1770 | Buy Now |
DISTI #
NTGD4167CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 30V 2.2A 6-Pin TSOP T/R - Tape and Reel (Alt: NTGD4167CT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1702 / $0.1765 | Buy Now |
DISTI #
NTGD4167CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 30V 2.2A 6-Pin TSOP T/R - Tape and Reel (Alt: NTGD4167CT1G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 135000 Partner Stock |
|
$0.2235 / $0.2317 | Buy Now |
DISTI #
81Y7039
|
Avnet Americas | Trans MOSFET N/P-CH 30V 2.2A 6-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 81Y7039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1249 Partner Stock |
|
$0.2480 / $0.4160 | Buy Now |
DISTI #
NTGD4167CT1G
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 30/-30V Min Qty: 1 | 0 |
|
$0.1920 / $0.4180 | RFQ |
DISTI #
NTGD4167CT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1800 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ | |
DISTI #
NTGD4167CT1G
|
Avnet Asia | Trans MOSFET N/P-CH 30V 2.2A 6-Pin TSOP T/R (Alt: NTGD4167CT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1702 / $0.1904 | Buy Now |
DISTI #
NTGD4167CT1G
|
Avnet Silica | Trans MOSFET N/P-CH 30V 2.2A 6-Pin TSOP T/R (Alt: NTGD4167CT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTGD4167CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTGD4167CT1G
onsemi
Complementary Power MOSFET 30V, 2.6A, 90mΩ, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi |
This table gives cross-reference parts and alternative options found for NTGD4167CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTGD4167CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7509TRPBF-1 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, | NTGD4167CT1G vs IRF7509TRPBF-1 |
IRF7509TR | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | NTGD4167CT1G vs IRF7509TR |
IRF7509TRPBF | Infineon Technologies AG | $0.4903 | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | NTGD4167CT1G vs IRF7509TRPBF |