Part Details for NTGS3455T1G by Rochester Electronics LLC
Results Overview of NTGS3455T1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTGS3455T1G Information
NTGS3455T1G by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NTGS3455T1G
NTGS3455T1G CAD Models
NTGS3455T1G Part Data Attributes
|
NTGS3455T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTGS3455T1G
Rochester Electronics LLC
2500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIATURE, CASE 318G-02, TSOP-6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, MINIATURE, CASE 318G-02, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 318G-02 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTGS3455T1G
This table gives cross-reference parts and alternative options found for NTGS3455T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTGS3455T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPA1914TE | NEC Electronics Group | Check for Price | Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, THIN, MINIMOLD, SC-95, 6 PIN | NTGS3455T1G vs UPA1914TE |
2N3954 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | NTGS3455T1G vs 2N3954 |
2N3956 | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | NTGS3455T1G vs 2N3956 |
SI6968BEDQ-T1-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 5200 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | NTGS3455T1G vs SI6968BEDQ-T1-GE3 |
FDS6984AS_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | NTGS3455T1G vs FDS6984AS_NL |
SI6968BEDQ-T1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | NTGS3455T1G vs SI6968BEDQ-T1 |
NDH8501NX | Texas Instruments | Check for Price | 2800mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | NTGS3455T1G vs NDH8501NX |
2N5197 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, HERMETIC SEALED PACKAGE-6 | NTGS3455T1G vs 2N5197 |
2N5908 | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED, TO-78, 6 PIN | NTGS3455T1G vs 2N5908 |
PMN34UN,135 | NXP Semiconductors | Check for Price | N-channel TrenchMOS ultra low level FET TSOP 6-Pin | NTGS3455T1G vs PMN34UN,135 |