Part Details for NTH0505MC-R by C&D Technologies Inc
Overview of NTH0505MC-R by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for NTH0505MC-R
NTH0505MC-R CAD Models
NTH0505MC-R Part Data Attributes
|
NTH0505MC-R
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NTH0505MC-R
C&D Technologies Inc
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-18/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-18/12 | |
Pin Count | 18/12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |