Part Details for NTH0509MC-R by Murata Manufacturing Co Ltd
Overview of NTH0509MC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTH0509MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTH0509MC-R
|
Avnet Americas | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 12-Pin Miniature SMD T/R - Tape and Reel (Alt: NTH0509MC-R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 2-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE | 6 |
|
$12.3750 / $16.5000 | Buy Now |
DISTI #
NTH0509MC-R
|
Avnet Abacus | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 12-Pin Miniature SMD T/R (Alt: NTH0509MC-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTH0509MC-R
NTH0509MC-R CAD Models
NTH0509MC-R Part Data Attributes
|
NTH0509MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTH0509MC-R
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD-26/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | -9 VLOT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G12 | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP12/26,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |