There are no models available for this part yet.
Overview of NTH0515MC by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTH0515MC by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTH0515MC
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 12-Pin Miniature SMD Tube - Bulk (Alt: NTH0515MC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
NTH0515MC
|
TTI | Isolated DC/DC Converters - SMD SUGGESTED ALTERNATE 580-NMH0515SC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
NTH0515MC
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 12-Pin Miniature SMD Tube (Alt: NTH0515MC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NTH0515MC by Murata Manufacturing Co Ltd
Part Data Attributes for NTH0515MC by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
Module-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-06-04
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
-15 VLOT OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-G12
|
JESD-609 Code
|
e4
|
Length
|
17.78 mm
|
Load Regulation-Max
|
10%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.067 A
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP12/26,.7
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
60
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Related Parts for NTH0515MC
-
NTH0515MC-RPower Supply Modules
-
VCAS040205X150WPNon-linear Resistors
-
MC9S08QG84CDTERMicrocontrollers
-
ADUM1301ARWZOther Analog ICs
-
TPS54824RNVRSwitching Regulator or Controllers
-
UWG1V101MNL1GSFixed Capacitors
-
IRF8327STRPBFPower Field-Effect Transistors
-
BYW80-200GRectifier Diodes
-
5016451620Headers and Edge Type Connectors