Part Details for NTHCAP23A1601Q1 by Amphenol Commercial
Overview of NTHCAP23A1601Q1 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHCAP23A1601Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLNTHCAP23A1601Q1
|
Heilind Electronics | NTH 2X3 PLUG TO OTHERS 1000MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLNTHCAP23A1601Q1
|
Interstate Connecting Components | NTH 2X3 PLUG TO OTHERS 1000MM | 0 |
|
Buy Now |