Part Details for NTHD3100CT1G by onsemi
Results Overview of NTHD3100CT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTHD3100CT1G Information
NTHD3100CT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTHD3100CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6487
|
Newark | Mosfet, N/P-Ch, 20 V, 3.9A, Chipfet, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3.9A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NTHD3100CT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.4390 / $1.1400 | Buy Now |
DISTI #
45J2138
|
Newark | Dual P Channel Mosfet, -20V, 1206A, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3.9A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NTHD3100CT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.4100 | Buy Now |
DISTI #
NTHD3100CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 20V 2.9A/3.2A 8-Pin Chip FET T/R - Tape and Reel (Alt: NTHD3100CT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3506 / $0.3634 | Buy Now |
DISTI #
NTHD3100CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 20V 2.9A/3.2A 8-Pin Chip FET T/R - Tape and Reel (Alt: NTHD3100CT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3504 / $0.3636 | Buy Now |
DISTI #
NTHD3100CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 20V 2.9A/3.2A 8-Pin Chip FET T/R - Tape and Reel (Alt: NTHD3100CT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3506 / $0.4263 | Buy Now |
DISTI #
50AC6487
|
Avnet Americas | Trans MOSFET N/P-CH 20V 2.9A/3.2A 8-Pin Chip FET T/R - Product that comes on tape, but is not reeled (Alt: 50AC6487) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.6050 / $1.1400 | Buy Now |
|
Bristol Electronics | 11538 |
|
RFQ | ||
DISTI #
NTHD3100CT1G
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 20/-20V Min Qty: 1 | 2125 |
|
$0.4670 / $1.1020 | Buy Now |
DISTI #
NTHD3100CT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3700 | Buy Now |
DISTI #
NTHD3100CT1G
|
Avnet Asia | Trans MOSFET N/P-CH 20V 2.9A/3.2A 8-Pin Chip FET T/R (Alt: NTHD3100CT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4230 / $0.5310 | Buy Now |
Part Details for NTHD3100CT1G
NTHD3100CT1G CAD Models
NTHD3100CT1G Part Data Attributes
|
NTHD3100CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHD3100CT1G
onsemi
Complementary ChipFET™ Power MOSFET 20V, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.1 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHD3100CT1G
This table gives cross-reference parts and alternative options found for NTHD3100CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHD3100CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTHD3100CT3 | onsemi | Check for Price | 2.9A, 20V, 0.08ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, LEADLESS, CASE 1206A-03, CHIPFET-8 | NTHD3100CT1G vs NTHD3100CT3 |
NTHD3100CT3G | Rochester Electronics LLC | Check for Price | 2.9A, 20V, 0.08ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, LEADLESS, CASE 1206A-03, CHIPFET-8 | NTHD3100CT1G vs NTHD3100CT3G |
NTHD3100CT1 | Rochester Electronics LLC | Check for Price | 2.9A, 20V, 0.08ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, LEADLESS, CASE 1206A-03, CHIPFET-8 | NTHD3100CT1G vs NTHD3100CT1 |
NTHD3100CT3G | onsemi | Check for Price | 2.9A, 20V, 0.08ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, LEADLESS, CASE 1206A-03, CHIPFET-8 | NTHD3100CT1G vs NTHD3100CT3G |