Part Details for NTHL019N60S5F by onsemi
Overview of NTHL019N60S5F by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHL019N60S5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4227
|
Newark | Superfet5 Frfet, 19Mohm, To-247-3/ Tube |Onsemi NTHL019N60S5F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $15.1100 | Buy Now |
DISTI #
488-NTHL019N60S5F-ND
|
DigiKey | SUPERFET5 FRFET, 19MOHM, TO-247- Min Qty: 1 Lead time: 14 Weeks Container: Tube |
444 In Stock |
|
$13.9465 / $21.0300 | Buy Now |
DISTI #
NTHL019N60S5F
|
Avnet Americas | Transistor MOSFET N-Channel 600V 75A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTHL019N60S5F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$13.3769 / $15.9659 | Buy Now |
DISTI #
863-NTHL019N60S5F
|
Mouser Electronics | MOSFET SUPERFET5 FRFET, 19MOHM, TO-247-3 | 0 |
|
$15.7300 / $21.0300 | Order Now |
|
Rochester Electronics | NTHL019N60S5F - Power MOSFET, N-Channel, SUPERFET V, FRFET, 600 V, 75 A, TO-247 RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$13.3700 / $15.7300 | Buy Now |
DISTI #
NTHL019N60S5F
|
Avnet Americas | Transistor MOSFET N-Channel 600V 75A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTHL019N60S5F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$13.3769 / $15.9659 | Buy Now |
DISTI #
NTHL019N60S5F
|
Avnet Americas | Transistor MOSFET N-Channel 600V 75A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTHL019N60S5F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$13.3769 / $15.9659 | Buy Now |
DISTI #
NTHL019N60S5F
|
EBV Elektronik | Transistor MOSFET N-Channel 600V 75A 3-Pin TO-247 Tube (Alt: NTHL019N60S5F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 2 Days | EBV - 450 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 360 |
|
$21.4000 / $22.9900 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 13 |
|
$18.2000 / $37.6100 | Buy Now |
Part Details for NTHL019N60S5F
NTHL019N60S5F CAD Models
NTHL019N60S5F Part Data Attributes
|
NTHL019N60S5F
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHL019N60S5F
onsemi
Power MOSFET, N-Channel, SUPERFET® V, FRFET®, 600 V, 75 A, 19 mΩ, TO-247, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | compliant | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1208 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 568 W | |
Pulsed Drain Current-Max (IDM) | 393 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |