Part Details for NTHL040N65S3HF by onsemi
Overview of NTHL040N65S3HF by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHL040N65S3HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9059
|
Newark | Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NTHL040N65S3HF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 447 |
|
$12.3700 / $14.3500 | Buy Now |
DISTI #
79AH5568
|
Newark | Superfet3 650V Frfet40Mo Rohs Compliant: Yes |Onsemi NTHL040N65S3HF RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now |
DISTI #
NTHL040N65S3HFOS-ND
|
DigiKey | MOSFET N-CH 650V 65A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
408 In Stock |
|
$9.8350 / $12.5200 | Buy Now |
DISTI #
NTHL040N65S3HF
|
Avnet Americas | MOSFET N-Channel 650V 65A TO-247 Tube - Rail/Tube (Alt: NTHL040N65S3HF) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 502250 Factory Stock |
|
$8.5564 | Buy Now |
DISTI #
NTHL040N65S3HF
|
Avnet Americas | MOSFET N-Channel 650V 65A TO-247 Tube - Rail/Tube (Alt: NTHL040N65S3HF) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5400 Partner Stock |
|
$9.7588 / $11.6476 | Buy Now |
DISTI #
863-NTHL040N65S3HF
|
Mouser Electronics | MOSFETs FRFET 650 V 65 A 40 mOhm TO-247 RoHS: Compliant | 446 |
|
$9.8300 / $11.7300 | Buy Now |
|
Future Electronics | NTHL Series 650 V 40 mOhm 446 W Through Hole N-channel Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$9.5700 / $9.7900 | Buy Now |
|
Onlinecomponents.com | NTHL Series 650 V 40 mOhm 446 W Through Hole N-channel Power Mosfet - TO-247 RoHS: Compliant | 0 |
|
$9.7500 / $26.6300 | Buy Now |
|
Rochester Electronics | NTHL040N65S3HF - Power MOSFET, N-Channel, SUPERFET III, FRFET, 650V, 65A RoHS: Compliant Status: Active Min Qty: 1 | 5400 |
|
$9.7500 / $11.4700 | Buy Now |
DISTI #
NTHL040N65S3HF
|
TME | Transistor: N-MOSFET, unipolar, 650V, 45A, Idm: 162.5A, 446W, TO247 Min Qty: 1 | 0 |
|
$13.1700 / $18.2000 | RFQ |
Part Details for NTHL040N65S3HF
NTHL040N65S3HF CAD Models
NTHL040N65S3HF Part Data Attributes
|
NTHL040N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHL040N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 65 A, 40 mΩ, TO-247, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1009 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 446 W | |
Pulsed Drain Current-Max (IDM) | 162.5 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHL040N65S3HF
This table gives cross-reference parts and alternative options found for NTHL040N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHL040N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHLD040N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 65 A, 40 mΩ, TO-247AD, 30-TUBE | onsemi | NTHL040N65S3HF vs NTHLD040N65S3HF |
NTH4L040N65S3HFN | Power Field-Effect Transistor | onsemi | NTHL040N65S3HF vs NTH4L040N65S3HFN |
NVH4L040N65S3F | SUPERFET III MOSFET, 450-TUBE, Automotive Qualified | onsemi | NTHL040N65S3HF vs NVH4L040N65S3F |