-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 40 A, 82 mΩ, TO-247, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1735
|
Newark | Mosfet, N-Ch, 650V, 40A, To-247Ab, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:40A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi NTHL082N65S3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 433 |
|
$7.6400 / $11.5000 | Buy Now |
DISTI #
NTHL082N65S3FOS-ND
|
DigiKey | MOSFET N-CH 650V 40A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6839 / $10.0200 | Buy Now |
DISTI #
NTHL082N65S3F
|
Avnet Americas | Transistor MOSFET N-CH 650V 40A 3-Pin TO-247AB T/R - Rail/Tube (Alt: NTHL082N65S3F) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.1691 / $6.1695 | Buy Now |
DISTI #
863-NTHL082N65S3F
|
Mouser Electronics | MOSFET SUPERFET3 650V TO247 N-CHANNEL RoHS: Compliant | 1590 |
|
$5.8000 / $10.2300 | Buy Now |
DISTI #
V99:2348_18980264
|
Arrow Electronics | Trans MOSFET N-CH 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2404 | Americas - 450 |
|
$6.5151 / $10.2095 | Buy Now |
DISTI #
V36:1790_18980264
|
Arrow Electronics | Trans MOSFET N-CH 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2404 | Americas - 380 |
|
$5.5770 / $9.8880 | Buy Now |
DISTI #
80322465
|
Verical | Trans MOSFET N-CH 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 450 |
|
$6.7943 | Buy Now |
DISTI #
77582218
|
Verical | Trans MOSFET N-CH 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 380 |
|
$5.5770 / $9.8880 | Buy Now |
DISTI #
NTHL082N65S3F
|
Avnet Americas | Transistor MOSFET N-CH 650V 40A 3-Pin TO-247AB T/R - Rail/Tube (Alt: NTHL082N65S3F) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.1691 / $6.1695 | Buy Now |
|
Ameya Holding Limited | Min Qty: 115 | 1 |
|
$11.8110 / $12.1759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHL082N65S3F
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHL082N65S3F
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 40 A, 82 mΩ, TO-247, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 510 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTHL082N65S3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHL082N65S3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHL082N65S3HF | MOSFET, Power, N-Channel, SUPERFET® III, FRFET®, 650 V, 40 A, 82 mΩ, TO-247, 450-TUBE | onsemi | NTHL082N65S3F vs NTHL082N65S3HF |