Part Details for NTHS1206N04N2203KU by Vishay Intertechnologies
Overview of NTHS1206N04N2203KU by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N04N2203KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6940
|
Newark | Nths-1206N04 220K 10% Eg6 E3 |Vishay NTHS1206N04N2203KU RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
NTHS1206N04N2203KU
|
Avnet Americas | Thermistor NTC 220000Ohm ±10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS1206N04N2203KU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$3.3428 / $4.6710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$4.9500 | Buy Now |
Part Details for NTHS1206N04N2203KU
NTHS1206N04N2203KU CAD Models
NTHS1206N04N2203KU Part Data Attributes
|
NTHS1206N04N2203KU
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N04N2203KU
Vishay Intertechnologies
NTC Thermistor, 220000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 25 °C | |
Resistance | 220000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4262 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |