Part Details for NTHS2101PT1 by onsemi
Overview of NTHS2101PT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS2101PT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0960
|
Newark | Nths2101Pt1, Single Mosfets |Onsemi NTHS2101PT1 Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
|
Rochester Electronics | NTHS2101P - 5.4A, 8V, 0.025ohm, P-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 638979 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4184900
|
Farnell | MOSFET, P-CH, 8V, 5.4A, CHIPFET RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 638979 |
|
$0.2198 | Buy Now |
Part Details for NTHS2101PT1
NTHS2101PT1 CAD Models
NTHS2101PT1 Part Data Attributes
|
NTHS2101PT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHS2101PT1
onsemi
Power MOSFET 8V 7.5A 25 mOhm Single P-Channel ChipFET, ChipFET, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 7.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHS2101PT1
This table gives cross-reference parts and alternative options found for NTHS2101PT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS2101PT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS2101PT1G | Power MOSFET 8V 7.5A 25 mOhm Single P-Channel ChipFET, ChipFET, 3000-REEL | onsemi | NTHS2101PT1 vs NTHS2101PT1G |
NTHS2101PT1 | 5.4A, 8V, 0.025ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 1206A-03, CHIPFET-8 | Rochester Electronics LLC | NTHS2101PT1 vs NTHS2101PT1 |