-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel Small Signal MOSFET with ESD Protection -20V -0.88A 260mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTJD4152PT1G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2533191RL
|
Farnell | MOSFET, DUAL P-CH, -20V, -0.88A, SOT-363 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 35542 |
|
$0.1071 / $0.1675 | Buy Now |
DISTI #
2533191
|
Farnell | MOSFET, DUAL P-CH, -20V, -0.88A, SOT-363 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 35542 |
|
$0.1071 / $0.5593 | Buy Now |
DISTI #
2442224
|
Farnell | PFET SC88 0.88MA 20V TR RoHS: Compliant Min Qty: 3000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1184 / $0.1209 | Buy Now |
DISTI #
NTJD4152PT1G
|
Avnet Americas | MOSFET Array, Dual P Channel, 20 V, 1 A, 260 Milliohms, 6 Pins, SC-88 - Tape and Reel (Alt: NTJD4152PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0989 / $0.1058 | Buy Now |
DISTI #
NTJD4152PT1G
|
Avnet Americas | MOSFET Array, Dual P Channel, 20 V, 1 A, 260 Milliohms, 6 Pins, SC-88 - Tape and Reel (Alt: NTJD4152PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0989 / $0.1058 | Buy Now |
DISTI #
NTJD4152PT1G
|
Avnet Americas | MOSFET Array, Dual P Channel, 20 V, 1 A, 260 Milliohms, 6 Pins, SC-88 - Tape and Reel (Alt: NTJD4152PT1G) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 129000 Partner Stock |
|
$0.1059 / $0.1098 | Buy Now |
DISTI #
NTJD4152PT1G
|
Avnet Americas | MOSFET Array, Dual P Channel, 20 V, 1 A, 260 Milliohms, 6 Pins, SC-88 - Tape and Reel (Alt: NTJD4152PT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1058 | Buy Now |
DISTI #
70100702
|
RS | MOSFET, Dual P-Ch, VDSS -20V, RDS(ON) 215 Milliohms, ID -0.88A, SC-88/SOT-363,gFS 3S | ON Semiconductor NTJD4152PT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3140 | RFQ |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJD4152PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4152PT1G
onsemi
Dual P-Channel Small Signal MOSFET with ESD Protection -20V -0.88A 260mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.88 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJD4152PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4152PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTJD4152PT1 | onsemi | Check for Price | 880mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70, 6 PIN | NTJD4152PT1G vs NTJD4152PT1 |