-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P−Channel Trench Power MOSFET -20V -4.2A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTJS4151PT1G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9658
|
Newark | P Channel Mosfet, -20V, 4.2A, Sc-88, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:400Mv Rohs Compliant: Yes |Onsemi NTJS4151PT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19346 |
|
$0.0750 | Buy Now |
DISTI #
81Y7048
|
Newark | Mosfet, P-Ch, 20 V, 4.2 A, Sot-363-6, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:400Mv Rohs Compliant: Yes |Onsemi NTJS4151PT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.1710 / $0.4470 | Buy Now |
DISTI #
45J2159
|
Newark | P Channel Mosfet, -20V, 4.2A, Sc-88, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:1W Rohs Compliant: Yes |Onsemi NTJS4151PT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1060 | Buy Now |
DISTI #
NTJS4151PT1G
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 3.3 A, 60 MilliOhms, SC-88 (SOT-363), 6 Pins, Surface Mount - Tape and Reel (Alt: NTJS4151PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0785 / $0.0813 | Buy Now |
DISTI #
09R9658
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 3.3 A, 60 MilliOhms, SC-88 (SOT-363), 6 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 09R9658) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 1 Days Container: Ammo Pack | 19346 Partner Stock |
|
$0.1360 / $0.2900 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | NTJS4151P - Small Signal Field-Effect Transistor, 3.3A, 20V, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 51088 |
|
$0.0787 / $0.0926 | Buy Now |
DISTI #
NTJS4151PT1G
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.4A, 1W Min Qty: 1 | 820 |
|
$0.0940 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJS4151PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJS4151PT1G
onsemi
Single P−Channel Trench Power MOSFET -20V -4.2A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |