There are no models available for this part yet.
Overview of NTK3134NT1H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTK3134NT1H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-NTK3134NT1H-ND
|
DigiKey | MOSFET N-CH 20V 0.89A SOT723 Min Qty: 5730 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17730 In Stock |
|
$0.0900 | Buy Now | |
DISTI #
NTK3134NT1H-ND
|
DigiKey | MOSFET N-CH 20V 0.89A SOT723 Min Qty: 5730 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
NTK3134NT1H
|
Avnet Americas | Trans N-CH 20V 0.89A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3134NT1H) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 47113 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now | |
DISTI #
NTK3134NT1H
|
Avnet Americas | Trans N-CH 20V 0.89A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3134NT1H) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17730 Partner Stock |
|
$0.0595 / $0.0710 | Buy Now | |
DISTI #
NTK3134NT1H
|
Avnet Americas | Trans N-CH 20V 0.89A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3134NT1H) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
Rochester Electronics | NTK3134 - Small Signal Field-Effect Transistor, 0.75A, 20V, N-Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 47113 |
|
$0.0677 / $0.0796 | Buy Now | ||
DISTI #
NTK3134NT1H
|
Avnet Asia | Trans N-CH 20V 0.89A 3-Pin SOT-723 T/R (Alt: NTK3134NT1H) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ | ||
Flip Electronics | Stock, ship today | 17730 |
|
RFQ |
CAD Models for NTK3134NT1H by onsemi
Part Data Attributes for NTK3134NT1H by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
0.75 A
|
Drain-source On Resistance-Max
|
0.35 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
15 pF
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.55 W
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NTK3134NT1H
This table gives cross-reference parts and alternative options found for NTK3134NT1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTK3134NT1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTK3134NT5H | 750mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN | onsemi | NTK3134NT1H vs NTK3134NT5H |
NTK3134NT1G | Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 4000-REEL | onsemi | NTK3134NT1H vs NTK3134NT1G |
NTK3134NT5G | Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 8000-REEL | onsemi | NTK3134NT1H vs NTK3134NT5G |
Related Parts for NTK3134NT1H
-
NTK3134NT1GSmall Signal Field-Effect Transistors
-
NTLJD3115PTAGPower Field-Effect Transistors
-
NTE177Rectifier Diodes
-
VND830ETR-EPeripheral Drivers
-
UPW1J681MHD3Fixed Capacitors
-
UCD3028RHARSwitching Regulator or Controllers
-
7-2176089-4Fixed Resistors
-
OPA177GSG4Operational Amplifiers
-
XC6602A1110R-GLinear Regulator ICs