-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P−Channel Power MOSFET with ESD Protection -20V -780mA 480mΩ, SOT-723 3 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2737
|
Newark | P Channel Mosfet, -20V, 780Ma, Sot-723, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:780Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Onsemi NTK3139PT1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
NTK3139PT1GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 660MA SOT723 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63657 In Stock |
|
$0.0729 / $0.4600 | Buy Now |
DISTI #
NTK3139PT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3139PT1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0493 | Buy Now |
DISTI #
NTK3139PT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3139PT1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0493 | Buy Now |
DISTI #
NTK3139PT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3139PT1G) RoHS: Compliant Min Qty: 10639 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 376000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
863-NTK3139PT1G
|
Mouser Electronics | MOSFET 20V/6V P CH T1 780mA 0.4 RoHS: Compliant | 309828 |
|
$0.0810 / $0.4500 | Buy Now |
DISTI #
V72:2272_07305336
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 Container: Cut Strips | Americas - 12000 |
|
$0.0688 / $0.2711 | Buy Now |
DISTI #
70341344
|
RS | NTK3139PT1G P-channel MOSFET Transistor, 0.87 A, 20 V, 3-Pin SOT-723 | ON Semiconductor NTK3139PT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 / $0.1520 | RFQ |
|
Future Electronics | P-Channel 20 V 380 mOhm 450 mW Surface Mount Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0795 / $0.0894 | Buy Now |
|
Future Electronics | P-Channel 20 V 380 mOhm 450 mW Surface Mount Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0795 / $0.0894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTK3139PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTK3139PT1G
onsemi
Single P−Channel Power MOSFET with ESD Protection -20V -780mA 480mΩ, SOT-723 3 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |