-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P−Channel Power MOSFET with ESD Protection -20V -780mA 480mΩ, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3887
|
Newark | Mosfet, P-Ch, -20V, -0.78A, Sot-723, Transistor Polarity:P Channel, Continuous Drain Current Id:-780Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.38Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1.2V, Power Rohs Compliant: Yes |Onsemi NTK3139PT5G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 684 |
|
$0.1210 / $0.4830 | Buy Now |
DISTI #
08R3937
|
Newark | P Ch Mosfet, -20V, 780Ma, Sot-723, Transistor Polarity:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:780Ma, On Resistance Rds(On):0.38Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes |Onsemi NTK3139PT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
NTK3139PT5GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 660MA SOT723 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32955 In Stock |
|
$0.0741 / $0.4600 | Buy Now |
DISTI #
NTK3139PT5G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3139PT5G) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 29600032000 Factory Stock |
|
$0.0668 | Buy Now |
DISTI #
NTK3139PT5G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3139PT5G) RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 456000 Partner Stock |
|
$0.0942 / $0.1125 | Buy Now |
DISTI #
NTK3139PT5G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3139PT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 456000 Factory Stock |
|
$0.0699 / $0.0835 | Buy Now |
DISTI #
863-NTK3139PT5G
|
Mouser Electronics | MOSFET 20V/6V P CH T1 780mA 0.4 RoHS: Compliant | 14463 |
|
$0.0810 / $0.4500 | Buy Now |
|
Future Electronics | P-Channel 20 V 380 mOhm 450 mW Surface Mount Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0804 / $0.0874 | Buy Now |
|
Future Electronics | P-Channel 20 V 380 mOhm 450 mW Surface Mount Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0804 / $0.0874 | Buy Now |
|
Rochester Electronics | NTK3139P - Power Field-Effect Transistor, 0.66A, 20V, 0.48ohm, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 32000 |
|
$0.0700 / $0.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTK3139PT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTK3139PT5G
onsemi
Single P−Channel Power MOSFET with ESD Protection -20V -780mA 480mΩ, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |