Part Details for NTLLD4951NFTWG by onsemi
Overview of NTLLD4951NFTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLLD4951NFTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8067
|
Newark | Nfet Wdfn8 30V 9A 20Mohm/Reel |Onsemi NTLLD4951NFTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
|
Rochester Electronics | NTLLD4951 - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.0400 / $1.2300 | Buy Now |
DISTI #
4280931
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$1.2287 | Buy Now |
Part Details for NTLLD4951NFTWG
NTLLD4951NFTWG CAD Models
NTLLD4951NFTWG Part Data Attributes
|
NTLLD4951NFTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLLD4951NFTWG
onsemi
TRANSISTOR,MOSFET,HALF BRIDGE,N-CHANNEL,30V V(BR)DSS,13A I(D),LLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |