Part Details for NTM1 by Neutrik USA Inc
Overview of NTM1 by Neutrik USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4470
|
Newark | Transformer - Studio Mic Input - Pcbv - 1:1 Ratio Rohs Compliant: Yes |Neutrik NTM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2000 / $70.5100 | Buy Now |
DISTI #
568-NTM1
|
Mouser Electronics | Audio Transformers / Signal Transformers TRANSFRMER MIC INPUT PCB VERT 1:1 RATIO RoHS: Compliant | 23 |
|
$53.2900 / $55.3900 | Buy Now |
DISTI #
70549371
|
RS | Transformer - studio mic input - PCBV - 1:1 ratio | Neutrik NTM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$50.4200 / $54.2100 | Buy Now |
|
Onlinecomponents.com | Transformers - Professional studio transformer 1:1 for PCB mount - fully shielded. Applications: mic input - splitting RoHS: Compliant | 0 |
|
$47.5900 / $63.0000 | Buy Now |
Part Details for NTM1
NTM1 CAD Models
NTM1 Part Data Attributes:
|
NTM1
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NTM1
Neutrik USA Inc
General Purpose Audio Transformer, AUDIO Application(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | TURNS RATIO:1:1 | |
Application | AUDIO | |
Mounting Feature | PCB MOUNT | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |