Part Details for NTMFD1D6N03P8 by onsemi
Overview of NTMFD1D6N03P8 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTMFD1D6N03P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6216
|
Newark | Pt8 N-Ch Dual 30V/ Reel |Onsemi NTMFD1D6N03P8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8060 | Buy Now |
DISTI #
488-NTMFD1D6N03P8CT-ND
|
DigiKey | MOSFET 2N-CH 30V 17A/56A 8PQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2992 In Stock |
|
$0.6375 / $1.5200 | Buy Now |
DISTI #
NTMFD1D6N03P8
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFD1D6N03P8) RoHS: Compliant Min Qty: 133 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 280000 Partner Stock |
|
$4.6872 / $5.5944 | Buy Now |
DISTI #
NTMFD1D6N03P8
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFD1D6N03P8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
863-NTMFD1D6N03P8
|
Mouser Electronics | MOSFET PT8 N-CH DUAL 30V RoHS: Compliant | 3000 |
|
$0.6620 / $1.5200 | Buy Now |
DISTI #
NTMFD1D6N03P8
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFD1D6N03P8) RoHS: Compliant Min Qty: 133 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 280000 Partner Stock |
|
$4.6872 / $5.5944 | Buy Now |
DISTI #
NTMFD1D6N03P8
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFD1D6N03P8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
NTMFD1D6N03P8
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6400 | Buy Now |
DISTI #
NTMFD1D6N03P8
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 8-Pin PQFN T/R (Alt: NTMFD1D6N03P8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.6000 / $0.6711 | Buy Now |
|
Flip Electronics | Stock, ship today | 280000 |
|
$3.7800 | RFQ |
Part Details for NTMFD1D6N03P8
NTMFD1D6N03P8 CAD Models
NTMFD1D6N03P8 Part Data Attributes:
|
NTMFD1D6N03P8
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFD1D6N03P8
onsemi
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23 W | |
Pulsed Drain Current-Max (IDM) | 227 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 43 ns | |
Turn-on Time-Max (ton) | 26 ns |