-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 40V, 36A, 11.5mΩ, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5106
|
Newark | T6 40V Ll S08Fl Ds/ Reel |Onsemi NTMFD5C470NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6100 | Buy Now |
DISTI #
NTMFD5C470NLT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 40V 11A/36A 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5484 In Stock |
|
$1.2525 / $2.8900 | Buy Now |
DISTI #
NTMFD5C470NLT1G
|
Avnet Americas | MOSFET Array Dual N-CH 40V 36A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFD5C470NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTMFD5C470NLT1G
|
Avnet Americas | MOSFET Array Dual N-CH 40V 36A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFD5C470NLT1G) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1344 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
863-NTMFD5C470NLT1G
|
Mouser Electronics | MOSFET T6 40V LL S08FL DS RoHS: Compliant | 1239 |
|
$1.2500 / $2.8800 | Buy Now |
DISTI #
NTMFD5C470NLT1G
|
Avnet Americas | MOSFET Array Dual N-CH 40V 36A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFD5C470NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTMFD5C470NLT1G
|
Avnet Americas | MOSFET Array Dual N-CH 40V 36A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFD5C470NLT1G) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1344 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
SMC-NTMFD5C470NLT1G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2248 Container: Bulk | 18 |
|
RFQ | |
DISTI #
2895707
|
Farnell | MOSFET, DUAL N-CH, 40V, 36A, DFN RoHS: Compliant Min Qty: 1500 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3033 | Buy Now |
DISTI #
2895707RL
|
Farnell | MOSFET, DUAL N-CH, 40V, 36A, DFN RoHS: Compliant Min Qty: 1500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$1.3033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFD5C470NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFD5C470NLT1G
onsemi
Dual N-Channel Power MOSFET 40V, 36A, 11.5mΩ, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN-8 | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 49 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0178 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |