-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 60V, 26A, 28mΩ, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7359
|
Newark | Mosfet, Dual N-Ch, 60V, 26A, Dfn, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:26A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.023Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Onsemi NTMFD5C680NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1310 |
|
$1.3700 / $2.8900 | Buy Now |
DISTI #
NTMFD5C680NLT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 60V 7.5A/26A 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.3622 / $0.9600 | Buy Now |
DISTI #
NTMFD5C680NLT1G
|
Avnet Americas | MOSFET Array Dual N-CH 60V 26A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFD5C680NLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.4338 | Buy Now |
DISTI #
863-NTMFD5C680NLT1G
|
Mouser Electronics | MOSFET T6 60V LL SO8FL DUAL RoHS: Compliant | 11965 |
|
$0.4230 / $0.9600 | Buy Now |
DISTI #
NTMFD5C680NLT1G
|
Avnet Americas | MOSFET Array Dual N-CH 60V 26A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFD5C680NLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.4338 | Buy Now |
DISTI #
NTMFD5C680NLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3600 | Buy Now |
DISTI #
2895709
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 60V, 26A, DFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1310 |
|
$1.6622 / $2.9624 | Buy Now |
DISTI #
2895709RL
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 60V, 26A, DFN RoHS: Compliant Min Qty: 100 Container: Reel | 1310 |
|
$1.6622 / $1.9651 | Buy Now |
DISTI #
2895709
|
Farnell | MOSFET, DUAL N-CH, 60V, 26A, DFN RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 1310 |
|
$1.3519 / $3.1543 | Buy Now |
DISTI #
2895709RL
|
Farnell | MOSFET, DUAL N-CH, 60V, 26A, DFN RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 1310 |
|
$1.3519 / $1.7023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFD5C680NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFD5C680NLT1G
onsemi
Dual N-Channel Power MOSFET 60V, 26A, 28mΩ, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 47 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 19 W | |
Pulsed Drain Current-Max (IDM) | 57 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |