-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N‐Channel Shielded Gate PowerTrench® MOSFET 80V, 126A, 4.0mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8493
|
Newark | Mosfet, N-Ch, 80V, 126A, Power 56, Transistor Polarity:N Channel, Continuous Drain Current Id:126A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0034Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.1V, Power Rohs Compliant: Yes |Onsemi NTMFS08N004C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1418 |
|
$2.4600 / $5.4800 | Buy Now |
DISTI #
24AC9570
|
Newark | Fet 80V 4 Mohm Pqfn56/ Reel Rohs Compliant: Yes |Onsemi NTMFS08N004C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.5400 | Buy Now |
DISTI #
488-NTMFS08N004CCT-ND
|
DigiKey | MOSFET N-CH 80V 126A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$2.2019 / $4.5200 | Buy Now |
DISTI #
NTMFS08N004C
|
Avnet Americas | Trans MOSFET N-CH 80V 126A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFS08N004C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$2.2646 / $2.5350 | Buy Now |
DISTI #
NTMFS08N004C
|
Avnet Americas | Trans MOSFET N-CH 80V 126A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFS08N004C) RoHS: Compliant Min Qty: 341 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$1.8228 / $2.1756 | Buy Now |
DISTI #
512-NTMFS08N004C
|
Mouser Electronics | MOSFET 80V/20V N-Channel PTNG MOSFET RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Rochester Electronics | NTMFS08 - N - Channel PowerTrench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2790 |
|
$2.0900 / $2.4600 | Buy Now |
DISTI #
NTMFS08N004C
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.1100 | Buy Now |
DISTI #
NTMFS08N004C
|
Avnet Silica | (Alt: NTMFS08N004C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 45000 |
|
$1.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS08N004C
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS08N004C
onsemi
N‐Channel Shielded Gate PowerTrench® MOSFET 80V, 126A, 4.0mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 486 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 126 A | |
Drain-source On Resistance-Max | 0.0125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 637 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 50 ns | |
Turn-on Time-Max (ton) | 42 ns |