Part Details for NTMFS1D7N03CGT1G by onsemi
Overview of NTMFS1D7N03CGT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTMFS1D7N03CGT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTMFS1D7N03CGT1GCT-ND
|
DigiKey | MOSFET, POWER, 30V N-CHANNEL, SO Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5145 / $1.3700 | Buy Now |
DISTI #
NTMFS1D7N03CGT1G
|
Avnet Americas | Transistor MOSFET N-Channel 30V 170A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS1D7N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.5505 / $0.6162 | Buy Now |
DISTI #
863-NTMFS1D7N03CGT1G
|
Mouser Electronics | MOSFET WIDE SOA RoHS: Compliant | 88 |
|
$1.0700 / $1.6500 | Buy Now |
|
Future Electronics | NTMFS1D7N03CG Series 30 V 35 A N-Channel Power MOSFET - DFN-5 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
NTMFS1D7N03CGT1G
|
Avnet Americas | Transistor MOSFET N-Channel 30V 170A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS1D7N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.5505 / $0.6162 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 2950 |
|
$1.5599 / $1.6081 | Buy Now |
DISTI #
NTMFS1D7N03CGT1G
|
Avnet Americas | Transistor MOSFET N-Channel 30V 170A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS1D7N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.5505 / $0.6162 | Buy Now |
DISTI #
NTMFS1D7N03CGT1G
|
Avnet Asia | Transistor MOSFET N-Channel 30V 170A 5-Pin DFN T/R (Alt: NTMFS1D7N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days | 0 |
|
$0.9412 / $1.0526 | Buy Now |
DISTI #
NTMFS1D7N03CGT1G
|
Avnet Silica | Transistor MOSFET N-Channel 30V 170A 5-Pin DFN T/R (Alt: NTMFS1D7N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMFS1D7N03CGT1G
|
EBV Elektronik | Transistor MOSFET N-Channel 30V 170A 5-Pin DFN T/R (Alt: NTMFS1D7N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for NTMFS1D7N03CGT1G
NTMFS1D7N03CGT1G CAD Models
NTMFS1D7N03CGT1G Part Data Attributes
|
NTMFS1D7N03CGT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS1D7N03CGT1G
onsemi
MOSFET, Power, 30V N-Channel, SO8-FL, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 5 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 66 Weeks | |
Date Of Intro | 2020-10-06 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 170 A | |
Drain-source On Resistance-Max | 0.00174 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 87 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |