Part Details for NTMFS4833NT3G by onsemi
Overview of NTMFS4833NT3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTMFS4833NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2753
|
Newark | N Channel Mosfet, 30V, 191A, Dfn5, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:191A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5Vrohs Compliant: Yes |Onsemi NTMFS4833NT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09R9667
|
Newark | N Channel Mosfet, 30V, 191A, Dfn5, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:191A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi NTMFS4833NT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 4039 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 16A I(D), 30V, 0.003OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 3231 |
|
$0.7824 / $2.0864 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1740 |
|
RFQ | |
|
Chip1Cloud | Power MOSFET 30 V, 191 A, Single N-Channel, SO-8 FL | 8000 |
|
RFQ | |
DISTI #
3616390
|
Farnell | MOSFET, N-CH, 30V, 191A, 150DEG C, 125W RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.8166 | Buy Now |
Part Details for NTMFS4833NT3G
NTMFS4833NT3G CAD Models
NTMFS4833NT3G Part Data Attributes:
|
NTMFS4833NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4833NT3G
onsemi
MOSFET, Single N-Channel 30V, 191A, 2mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN5, SO-8FL, 6 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 612.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 288 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |