Part Details for NTMFS4897NFT1G by onsemi
Overview of NTMFS4897NFT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4897NFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTMFS4897NFT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 17A/171A 5DFN Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
NTMFS4897NFT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 47A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4897NFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTMFS4897NFT1G
|
Avnet Silica | (Alt: NTMFS4897NFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NTMFS4897NFT1G
NTMFS4897NFT1G CAD Models
NTMFS4897NFT1G Part Data Attributes
|
NTMFS4897NFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4897NFT1G
onsemi
Single N-Channel Power MOSFET 30V, 171A, 2mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTMFS4897NFT1G
This table gives cross-reference parts and alternative options found for NTMFS4897NFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4897NFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4897NFT3G | Single N-Channel Power MOSFET 30V, 171A, 2mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4897NFT1G vs NTMFS4897NFT3G |