Part Details for NTMFS4C922NAT1G by onsemi
Overview of NTMFS4C922NAT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4C922NAT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6511
|
Newark | Trench 6 30V Nch. Rohs Compliant: Yes |Onsemi NTMFS4C922NAT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9480 / $2.0200 | Buy Now |
DISTI #
57AK8608
|
Newark | Trench 6 30V Nch/Reel |Onsemi NTMFS4C922NAT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NTMFS4C922NAT1GTR-ND
|
DigiKey | TRENCH 6 30V NCH Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) |
4500 In Stock |
|
$0.6375 / $0.7211 | Buy Now |
DISTI #
4036822RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7672 / $1.0033 | Buy Now |
DISTI #
4036822
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7672 / $1.2467 | Buy Now |
DISTI #
4036822RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7523 / $0.9459 | Buy Now |
DISTI #
4036822
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7523 / $1.2996 | Buy Now |