Part Details for NTMFS4H02NFT1G by onsemi
Overview of NTMFS4H02NFT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTMFS4H02NFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1047
|
Newark | Mosfet, N-Ch, 25V, 193A, Dfn |Onsemi NTMFS4H02NFT1G RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4500 | Buy Now |
DISTI #
68X4381
|
Newark | Fetky So8Fl 25V 193A 1.4M/Reel Rohs Compliant: Yes |Onsemi NTMFS4H02NFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTMFS4H02NFT1G
|
Avnet Americas | Trans MOSFET N-CH 25V 37A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4H02NFT1G) RoHS: Compliant Min Qty: 332 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1361 Partner Stock |
|
$1.8724 / $2.2348 | Buy Now |
DISTI #
NTMFS4H02NFT1G
|
Avnet Americas | Trans MOSFET N-CH 25V 37A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4H02NFT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NTMFS4H02NF - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$1.8900 / $2.2200 | Buy Now |
|
Flip Electronics | Stock, ship today | 1361 |
|
RFQ |
Part Details for NTMFS4H02NFT1G
NTMFS4H02NFT1G CAD Models
NTMFS4H02NFT1G Part Data Attributes
|
NTMFS4H02NFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4H02NFT1G
onsemi
Single N−Channel Power MOSFET 25V, 193A, 1.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 193 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |