NTMFS4H02NFT3G
onsemi
Description: Single N−Channel Power MOSFET 25V, 193A, 1.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL

Overview of NTMFS4H02NFT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for NTMFS4H02NFT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 68X4382
Newark Fetky So8Fl 25V 193A 1.4M/Reel Rohs Compliant: Yes |Onsemi NTMFS4H02NFT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for NTMFS4H02NFT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTMFS4H02NFT3G by onsemi

NTMFS4H02NFT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
DFN5 5X6, 1.27P (SO 8FL)
Manufacturer Package Code
488AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
66 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Drain Current-Max (ID)
193 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
83 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. NTMFS4H02NFT3G
    onsemi
    Single N−Channel Power MOSFET 25V, 193A, 1.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
    VS

Related Parts for NTMFS4H02NFT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTMFS4H02NFT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTMFS4H02NFT3G by onsemi

Select Manufacturer
Which Manufacturer of NTMFS4H02NFT3G would you like to use for your alert(s)?
  • Please alert me when NTMFS4H02NFT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTMFS4H02NFT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTMFS4H02NFT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTMFS4H02NFT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTMFS4H02NFT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTMFS4H02NFT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: