Part Details for NTMFS5844NLT1G by onsemi
Overview of NTMFS5844NLT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS5844NLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3495
|
Newark | Power Mosfet 60V 60A 12 Mohm Single N-Channel So-8Fl Logic Level/Reel Rohs Compliant: Yes |Onsemi NTMFS5844NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13AC6213
|
Newark | Mosfet, N-Ch, 60V, 61A, Dfn, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:61A, On Resistance Rds(On):0.0102Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V, Msl:- Rohs Compliant: Yes |Onsemi NTMFS5844NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5190 | Buy Now |
DISTI #
13AC3895
|
Newark | Mosfet, N-Ch, 60V, 61A, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:61A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0102Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.3V, Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS5844NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
NexGen Digital | 3000 |
|
RFQ | ||
|
Chip1Cloud | Power MOSFET 60 V, 61 A, 12 m, Single N.Channel | 1740 |
|
RFQ | |
DISTI #
2724418RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 61A, DFN RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6350 | Buy Now |
DISTI #
2724418
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 61A, DFN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6350 / $0.8556 | Buy Now |
DISTI #
2724418
|
Farnell | MOSFET, N-CH, 60V, 61A, DFN RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8220 / $1.1667 | Buy Now |
DISTI #
2724418RL
|
Farnell | MOSFET, N-CH, 60V, 61A, DFN RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.8220 | Buy Now |
|
Win Source Electronics | Power MOSFET 60 V, 61 A, 12 m, Single N.Channel | 18220 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for NTMFS5844NLT1G
NTMFS5844NLT1G CAD Models
NTMFS5844NLT1G Part Data Attributes:
|
NTMFS5844NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5844NLT1G
onsemi
Single N-Channel Power MOSFET 60V, 60A, 12mΩ Power MOSFET 60V 60A 12mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 48 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 243 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS5844NLT1G
This table gives cross-reference parts and alternative options found for NTMFS5844NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5844NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5820NLT3G | 11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 511AB-01, WDFN-8 | onsemi | NTMFS5844NLT1G vs NVTFS5820NLT3G |
NVTFS5820NLT1G | 11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 511AB-01, WDFN-8 | onsemi | NTMFS5844NLT1G vs NVTFS5820NLT1G |
NVTFS5C673NLTAG | Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NTMFS5844NLT1G vs NVTFS5C673NLTAG |
NVTFS5820NLTWG | Power MOSFET 60V, 29A, 11.5 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified | onsemi | NTMFS5844NLT1G vs NVTFS5820NLTWG |