Part Details for NTMFS5C404NLTT3G by onsemi
Overview of NTMFS5C404NLTT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTMFS5C404NLTT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0609
|
Newark | Mosfet S - Single, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:370A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Power Dissipation:200W Rohs Compliant: Yes |Onsemi NTMFS5C404NLTT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for NTMFS5C404NLTT3G
NTMFS5C404NLTT3G CAD Models
NTMFS5C404NLTT3G Part Data Attributes
|
NTMFS5C404NLTT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C404NLTT3G
onsemi
Single N−Channel Power MOSFET 40V, 370A, 0.67mΩ, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 907 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 370 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS5C404NLTT3G
This table gives cross-reference parts and alternative options found for NTMFS5C404NLTT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C404NLTT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5C404NLTWFT1G | Single N−Channel Power MOSFET 40V, 370A, 0.67mΩ, 1500-REEL | onsemi | NTMFS5C404NLTT3G vs NTMFS5C404NLTWFT1G |
NTMFS5C404NLTT1G | Single N−Channel Power MOSFET 40V, 370A, 0.67mΩ, 1500-REEL | onsemi | NTMFS5C404NLTT3G vs NTMFS5C404NLTT1G |
NTMFS5C404NLTWFT3G | Single N−Channel Power MOSFET 40V, 370A, 0.67mΩ, 5000-REEL | onsemi | NTMFS5C404NLTT3G vs NTMFS5C404NLTWFT3G |