Part Details for NTMFS5C410NT1G by onsemi
Overview of NTMFS5C410NT1G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS5C410NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9289
|
Newark | Mosfet, N-Ch, 40V, 300A, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:300A, Drain Source Voltage Vds:40V, On Resistance Rds(On):760Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS5C410NT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $2.4200 | Buy Now |
DISTI #
NTMFS5C410NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 46A/300A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1451 In Stock |
|
$1.1289 / $2.6000 | Buy Now |
DISTI #
NTMFS5C410NT1G
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 300 A, 0.92 Milliohms, DFN, 5 Pins, Surface Mount - Tape and Reel (Alt: NTMFS5C410NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 49500167375 Factory Stock |
|
$1.1701 / $1.3098 | Buy Now |
DISTI #
NTMFS5C410NT1G
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 300 A, 0.92 Milliohms, DFN, 5 Pins, Surface Mount - Tape and Reel (Alt: NTMFS5C410NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 167375 Factory Stock |
|
$1.1701 / $1.3098 | Buy Now |
DISTI #
863-NTMFS5C410NT1G
|
Mouser Electronics | MOSFET T6D3F 40V NFET RoHS: Compliant | 1470 |
|
$1.0900 / $2.0600 | Buy Now |
DISTI #
V72:2272_16565114
|
Arrow Electronics | Trans MOSFET N-CH 40V 46A 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2304 Container: Cut Strips | Americas - 30 |
|
$1.1198 / $1.6412 | Buy Now |
|
Future Electronics | NTMFS Series 40 V 0.92 mOhm 3.9 W Surface Mount N-Channel Power Mosfet - DFN-5 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
66986559
|
Verical | Trans MOSFET N-CH 40V 46A 5-Pin SO-FL EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2304 | Americas - 30 |
|
$1.1198 / $1.6412 | Buy Now |
|
Rochester Electronics | NTMFS5C410N - Single N-Channel Power MOSFET 40V, 300A RoHS: Not Compliant Status: Active Min Qty: 1 | 167375 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
NTMFS5C410NT1G
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 300 A, 0.92 Milliohms, DFN, 5 Pins, Surface Mount - Tape and Reel (Alt: NTMFS5C410NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 49500167375 Factory Stock |
|
$1.1701 / $1.3098 | Buy Now |
Part Details for NTMFS5C410NT1G
NTMFS5C410NT1G CAD Models
NTMFS5C410NT1G Part Data Attributes:
|
NTMFS5C410NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C410NT1G
onsemi
Single N-Channel Power MOSFET 40V, 300A, 0.92mΩ Power MOSFET 40V 300A 0.92mOhm Single N-Channel SO-8FL standard gate, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 578 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.00092 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS5C410NT1G
This table gives cross-reference parts and alternative options found for NTMFS5C410NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C410NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5C410NT3G | Single N-Channel Power MOSFET 40V, 300A, 0.92mΩ Power MOSFET 40V 300A 0.92mOhm Single N-Channel SO-8FL standard gate, 5000-REEL | onsemi | NTMFS5C410NT1G vs NTMFS5C410NT3G |
NTMJS1D0N04CTWG | Power MOSFET 40 V, 0.92Ω, 300 A, Single N-Channel, 3000-REEL | onsemi | NTMFS5C410NT1G vs NTMJS1D0N04CTWG |