Part Details for NTMFS5C645NLT3G by onsemi
Overview of NTMFS5C645NLT3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS5C645NLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1056
|
Newark | T6 60V So8Fl/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C645NLT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1400 | Buy Now |
DISTI #
2832-NTMFS5C645NLT3GTR-ND
|
DigiKey | MOSFET N-CH 60V 22A/100A 5DFN Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$1.1400 | Buy Now |
DISTI #
NTMFS5C645NLT3G-ND
|
DigiKey | MOSFET N-CH 60V 22A/100A 5DFN Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0989 | Buy Now |
DISTI #
NTMFS5C645NLT3G
|
Avnet Americas | T6 60V SO8FL - Tape and Reel (Alt: NTMFS5C645NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0540 / $1.2580 | Buy Now |
DISTI #
NTMFS5C645NLT3G
|
Avnet Americas | T6 60V SO8FL - Tape and Reel (Alt: NTMFS5C645NLT3G) RoHS: Compliant Min Qty: 589 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$1.0540 / $1.2580 | Buy Now |
DISTI #
863-NTMFS5C645NLT3G
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 60V, 100A, 4.0mohm | 0 |
|
Order Now | |
DISTI #
NTMFS5C645NLT3G
|
Avnet Americas | T6 60V SO8FL - Tape and Reel (Alt: NTMFS5C645NLT3G) RoHS: Compliant Min Qty: 589 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$1.0540 / $1.2580 | Buy Now |
DISTI #
NTMFS5C645NLT3G
|
Avnet Americas | T6 60V SO8FL - Tape and Reel (Alt: NTMFS5C645NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0540 / $1.2580 | Buy Now |
DISTI #
NTMFS5C645NLT3G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NTMFS5C645NLT3G
|
EBV Elektronik | T6 60V SO8FL (Alt: NTMFS5C645NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for NTMFS5C645NLT3G
NTMFS5C645NLT3G CAD Models
NTMFS5C645NLT3G Part Data Attributes:
|
NTMFS5C645NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C645NLT3G
onsemi
Single N−Channel Power MOSFET 60V, 100A, 4.0mΩ, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 185 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 820 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS5C645NLT3G
This table gives cross-reference parts and alternative options found for NTMFS5C645NLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C645NLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5C645NLT1G | Single N−Channel Power MOSFET 60V, 100A, 4.0mΩ, 1500-REEL | onsemi | NTMFS5C645NLT3G vs NTMFS5C645NLT1G |