-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N Channel Power MOSFET 40V, 330A, 0.8mΩ Power MOSFET 40V 330A 0.8 mOhm Single N−Channel SO-8FL Logic Level, DFN5 5x6, 1.27P (SO−8FL), 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS5H400NLT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3954
|
Newark | T8 40V Low Coss/ Reel Rohs Compliant: Yes |Onsemi NTMFS5H400NLT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
95Y0307
|
Newark | Mosfet, N-Ch, 40V, 330A, Dfn-5, Transistor Polarity:N Channel, Continuous Drain Current Id:330A, Drain Source Voltage Vds:40V, On Resistance Rds(On):600Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS5H400NLT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5600 / $3.1000 | Buy Now |
DISTI #
NTMFS5H400NLT1G
|
Avnet Americas | T8 40V LOW COSS - Tape and Reel (Alt: NTMFS5H400NLT1G) RoHS: Compliant Min Qty: 379 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1500 Partner Stock |
|
$1.5529 / $1.6098 | Buy Now |
DISTI #
NTMFS5H400NLT1G
|
Avnet Americas | T8 40V LOW COSS - Tape and Reel (Alt: NTMFS5H400NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$1.2758 / $1.3224 | Buy Now |
|
Rochester Electronics | NTMFS5H400NL - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 190423 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
NTMFS5H400NLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1053 |
|
RFQ | |
DISTI #
NTMFS5H400NLT1G
|
Avnet Silica | T8 40V LOW COSS (Alt: NTMFS5H400NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMFS5H400NLT1G
|
EBV Elektronik | T8 40V LOW COSS (Alt: NTMFS5H400NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS5H400NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5H400NLT1G
onsemi
Single N Channel Power MOSFET 40V, 330A, 0.8mΩ Power MOSFET 40V 330A 0.8 mOhm Single N−Channel SO-8FL Logic Level, DFN5 5x6, 1.27P (SO−8FL), 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5x6, 1.27P (SO−8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-03-14 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 330 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 87 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMFS5H400NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5H400NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTMFS5H400NLT3G | onsemi | Check for Price | Single N Channel Power MOSFET 40V, 330A, 0.8mΩ Power MOSFET 40V 330A 0.8 mOhm Single N−Channel SO-8FL Logic Level, DFN5 5x6, 1.27P (SO−8FL), 5000-REEL | NTMFS5H400NLT1G vs NTMFS5H400NLT3G |