Part Details for NTMFS5H615NLT1G by onsemi
Overview of NTMFS5H615NLT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTMFS5H615NLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3069
|
Newark | T8 60V Low Coss/ Reel Rohs Compliant: Yes |Onsemi NTMFS5H615NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
488-NTMFS5H615NLT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 28A/185A 5DFN Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1203 In Stock |
|
$1.0353 / $2.3900 | Buy Now |
DISTI #
NTMFS5H615NLT1G
|
Avnet Americas | T8 60V LOW COSS - Tape and Reel (Alt: NTMFS5H615NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.0731 / $1.2012 | Buy Now |
DISTI #
863-NTMFS5H615NLT1G
|
Mouser Electronics | MOSFET T8 60V LOW COSS | 0 |
|
$1.0300 / $2.3800 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
NTMFS5H615NLT1G
|
Avnet Americas | T8 60V LOW COSS - Tape and Reel (Alt: NTMFS5H615NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.0731 / $1.2012 | Buy Now |
DISTI #
NTMFS5H615NLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.0000 | Buy Now |
DISTI #
NTMFS5H615NLT1G
|
Avnet Asia | T8 60V LOW COSS (Alt: NTMFS5H615NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | 0 |
|
$1.0567 / $1.1818 | Buy Now |
DISTI #
3616492
|
Farnell | MOSFET, N-CH, 60V, 185A, DFN RoHS: Compliant Min Qty: 1500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$1.2655 | Buy Now |
Part Details for NTMFS5H615NLT1G
NTMFS5H615NLT1G CAD Models
NTMFS5H615NLT1G Part Data Attributes:
|
NTMFS5H615NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5H615NLT1G
onsemi
Single N Channel Power MOSFET 60V, 200A, 1.8mΩ Power MOSFET 60V 200A 1.8 mOhm Single N Channel SO-8FL Logic Level, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 5 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 419 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 185 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 139 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |