Part Details for NTMFSC011N08M7 by onsemi
Overview of NTMFSC011N08M7 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFSC011N08M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0241
|
Newark | Mv7 80V Sg 10Mohm Pqfn56Dc/Reel |Onsemi NTMFSC011N08M7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 / $0.6170 | Buy Now |
DISTI #
488-NTMFSC011N08M7CT-ND
|
DigiKey | MV7 80V SG 10MOHM PQFN56DC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5761 / $1.5300 | Buy Now |
DISTI #
NTMFSC011N08M7
|
Avnet Americas | Transistor MOSFET N-Channel 80V 61A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFSC011N08M7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6164 / $0.6900 | Buy Now |
DISTI #
863-NTMFSC011N08M7
|
Mouser Electronics | MOSFET MV7 80V SG 10MOHM PQFN56DC RoHS: Compliant | 0 |
|
$0.6900 / $1.6200 | Order Now |
DISTI #
NTMFSC011N08M7
|
Avnet Americas | Transistor MOSFET N-Channel 80V 61A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFSC011N08M7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6164 / $0.6900 | Buy Now |
DISTI #
NTMFSC011N08M7
|
Avnet Americas | Transistor MOSFET N-Channel 80V 61A 8-Pin DFN T/R - Tape and Reel (Alt: NTMFSC011N08M7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6164 / $0.6900 | Buy Now |
Part Details for NTMFSC011N08M7
NTMFSC011N08M7 CAD Models
NTMFSC011N08M7 Part Data Attributes
|
NTMFSC011N08M7
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFSC011N08M7
onsemi
N-Channel Dual CoolTM 56 PowerTrench® MOSFET 80V, 61A, 10mΩ N-Channel Dual CoolTM 56 PowerTrench® MOSFET 80V, 61A, 10mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506EG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 640 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 61 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78.1 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |