Part Details for NTMFSC1D9N06HL by onsemi
Overview of NTMFSC1D9N06HL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFSC1D9N06HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0243
|
Newark | T8 60V Low Coss Dfn8 5X6 Dual Cool/Reel |Onsemi NTMFSC1D9N06HL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.5600 | Buy Now |
|
Rochester Electronics | NTMFSC1D9N06HL - MOSFET - Power, Single, N-Channel, DUAL COOLTM, DFN8 5x6. 15, 60V, 1.9m, 199A RoHS: Compliant Status: Obsolete Min Qty: 1 | 83589 |
|
$1.4400 / $1.6900 | Buy Now |
Part Details for NTMFSC1D9N06HL
NTMFSC1D9N06HL CAD Models
NTMFSC1D9N06HL Part Data Attributes:
|
NTMFSC1D9N06HL
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFSC1D9N06HL
onsemi
MOSFET - Power, Single, N-Channel, DUAL COOLTM, DFN8 5x6. 15, 60V, 1.9m, 199A MOSFET - Power, Single, N-Channel, DUAL COOL, DFN8 5x6. 15, 60V, 1.9m, 199A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506EG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 277 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 199 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Pulsed Drain Current-Max (IDM) | 820 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |