-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 60 V, 1.3Ω, 262 A, Single N-Channel, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTMJS1D4N06CLTWGCT-ND
|
DigiKey | MOSFET N-CH 60V 39A/262A 8LFPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6355 / $3.5000 | Buy Now |
DISTI #
NTMJS1D4N06CLTWG
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 262 A, 0.00107 ohm, LFPAK, Surface Mount - Tape and Reel (Alt: NTMJS1D4N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6224 / $1.9364 | Buy Now |
DISTI #
863-NTMJS1D4N06CLTWG
|
Mouser Electronics | MOSFET T6 60V LL LFPAK | 2167 |
|
$4.5900 / $8.9000 | Buy Now |
|
Future Electronics | NTMJS1 Series 60 V 39 A 1.3 mOhm Single N-Channel MOSFET - LFPAK-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.8200 / $5.7800 | Buy Now |
|
Rochester Electronics | NTMJS1D4N06CL - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.6200 / $1.9100 | Buy Now |
DISTI #
NTMJS1D4N06CLTWG
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 262 A, 0.00107 ohm, LFPAK, Surface Mount - Tape and Reel (Alt: NTMJS1D4N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6224 / $1.9364 | Buy Now |
DISTI #
NTMJS1D4N06CLTWG
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 262 A, 0.00107 ohm, LFPAK, Surface Mount - Tape and Reel (Alt: NTMJS1D4N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6224 / $1.9364 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3887 |
|
RFQ | |
DISTI #
NTMJS1D4N06CLTWG
|
Avnet Silica | Power MOSFET, N Channel, 60 V, 262 A, 0.00107 ohm, LFPAK, Surface Mount (Alt: NTMJS1D4N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMJS1D4N06CLTWG
|
EBV Elektronik | Power MOSFET, N Channel, 60 V, 262 A, 0.00107 ohm, LFPAK, Surface Mount (Alt: NTMJS1D4N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMJS1D4N06CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMJS1D4N06CLTWG
onsemi
Power MOSFET 60 V, 1.3Ω, 262 A, Single N-Channel, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LFPAK-8 | |
Manufacturer Package Code | 760AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1376 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 262 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 57 pF | |
JESD-30 Code | R-PDSO-X5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |