Part Details for NTMTS1D2N08H by onsemi
Overview of NTMTS1D2N08H by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMTS1D2N08H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7246
|
Newark | T8-80V In Pqfn88 For Industrial Market/ Reel Rohs Compliant: Yes |Onsemi NTMTS1D2N08H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
488-NTMTS1D2N08HCT-ND
|
DigiKey | T8-80V IN PQFN88 FOR INDU Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
329 In Stock |
|
$2.8799 / $5.9200 | Buy Now |
DISTI #
NTMTS1D2N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 335 A, 0.0011 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.9619 / $3.3156 | Buy Now |
DISTI #
863-NTMTS1D2N08H
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 80V, 335A, 1.1mohm, PQFN 8x8 | 0 |
|
$3.1400 | Order Now |
DISTI #
NTMTS1D2N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 335 A, 0.0011 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.9619 / $3.3156 | Buy Now |
DISTI #
NTMTS1D2N08H
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.7600 | Buy Now |
DISTI #
SMC-NTMTS1D2N08H
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 23184 |
|
RFQ | |
DISTI #
NTMTS1D2N08H
|
Avnet Silica | Power MOSFET, N Channel, 80 V, 335 A, 0.0011 ohm, DFNW, Surface Mount (Alt: NTMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMTS1D2N08H
|
EBV Elektronik | Power MOSFET, N Channel, 80 V, 335 A, 0.0011 ohm, DFNW, Surface Mount (Alt: NTMTS1D2N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3616521
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$3.9458 | Buy Now |
Part Details for NTMTS1D2N08H
NTMTS1D2N08H CAD Models
NTMTS1D2N08H Part Data Attributes:
|
NTMTS1D2N08H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMTS1D2N08H
onsemi
Single N-Channel Power MOSFET 80V, 335A, 1.1mΩ, PQFN 8x8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1734 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 335 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |