Part Details for NTMTS1D5N08H by onsemi
Overview of NTMTS1D5N08H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NTMTS1D5N08H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTMTS1D5N08HCT-ND
|
DigiKey | T8-80V IN PQFN88 FOR INDU Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$2.4672 / $5.0700 | Buy Now |
DISTI #
NTMTS1D5N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 255 A, 0.0015 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$2.5374 / $2.8404 | Buy Now |
DISTI #
NTMTS1D5N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 255 A, 0.0015 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08H) RoHS: Compliant Min Qty: 221 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$2.8148 / $3.3596 | Buy Now |
DISTI #
863-NTMTS1D5N08H
|
Mouser Electronics | MOSFET T8-80V IN PQFN88 FOR INDUSTRIAL MARKET | 0 |
|
$2.4600 | Order Now |
DISTI #
NTMTS1D5N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 255 A, 0.0015 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08H) RoHS: Compliant Min Qty: 221 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$2.8148 / $3.3596 | Buy Now |
DISTI #
NTMTS1D5N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 255 A, 0.0015 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$2.5374 / $2.8404 | Buy Now |
DISTI #
NTMTS1D5N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 255 A, 0.0015 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$2.5374 / $2.8404 | Buy Now |
DISTI #
NTMTS1D5N08H
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 255 A, 0.0015 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08H) RoHS: Compliant Min Qty: 221 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$2.8148 / $3.3596 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$2.5000 | RFQ |
Part Details for NTMTS1D5N08H
NTMTS1D5N08H CAD Models
NTMTS1D5N08H Part Data Attributes
|
NTMTS1D5N08H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMTS1D5N08H
onsemi
Single N-Channel Power MOSFET 80V, 255A, 1.5mΩ, PQFN 8x8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1536 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 255 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 31 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |