Part Details for NTMTS1D5N08MC by onsemi
Overview of NTMTS1D5N08MC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NTMTS1D5N08MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTMTS1D5N08MCCT-ND
|
DigiKey | PTNG 80V IN CEBU PQFN88 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$3.6403 / $6.8500 | Buy Now |
DISTI #
NTMTS1D5N08MC
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 287 A, 0.00156 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08MC) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$3.3108 / $3.9516 | Buy Now |
DISTI #
NTMTS1D5N08MC
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 287 A, 0.00156 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$3.8179 / $4.2738 | Buy Now |
DISTI #
863-NTMTS1D5N08MC
|
Mouser Electronics | MOSFET PTNG 80V IN CEBU PQFN88 FOR INDUSTRIAL MARKET | 0 |
|
$3.6400 | Order Now |
DISTI #
NTMTS1D5N08MC
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 287 A, 0.00156 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$3.8179 / $4.2738 | Buy Now |
DISTI #
NTMTS1D5N08MC
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 287 A, 0.00156 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08MC) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$3.3108 / $3.9516 | Buy Now |
DISTI #
NTMTS1D5N08MC
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 287 A, 0.00156 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08MC) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$3.3108 / $3.9516 | Buy Now |
DISTI #
NTMTS1D5N08MC
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 287 A, 0.00156 ohm, DFNW, Surface Mount - Tape and Reel (Alt: NTMTS1D5N08MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$3.8179 / $4.2738 | Buy Now |
DISTI #
NTMTS1D5N08MC
|
Avnet Silica | Power MOSFET, N Channel, 80 V, 287 A, 0.00156 ohm, DFNW, Surface Mount (Alt: NTMTS1D5N08MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15000 |
|
$2.9300 | RFQ |
Part Details for NTMTS1D5N08MC
NTMTS1D5N08MC CAD Models
NTMTS1D5N08MC Part Data Attributes
|
NTMTS1D5N08MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMTS1D5N08MC
onsemi
Single N-Channel Power MOSFET 80V, 287A, 1.56mΩ, PQFN 8x8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Date Of Intro | 2020-02-06 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1441 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 287 A | |
Drain-source On Resistance-Max | 0.00156 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 175 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 3500 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTMTS1D5N08MC
This table gives cross-reference parts and alternative options found for NTMTS1D5N08MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMTS1D5N08MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMTSC1D5N08MC | MOSFET - Power, Single N-Channel, DFNW8, DUAL COOL®80 V, 1.56 mΩ, 287 A, 3000-REEL | onsemi | NTMTS1D5N08MC vs NTMTSC1D5N08MC |