-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 100V, 273A, 1.7mΩ, PQFN 8x8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NTMTS1D6N10MCTXGCT-ND
|
DigiKey | SINGLE N-CHANNEL POWER MOSFET 10 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$5.5400 / $10.5500 | Buy Now |
DISTI #
NTMTS1D6N10MCTXG
|
Avnet Americas | Transistor MOSFET N-CH 100V 273A 8-Pin DFNW T/R - Tape and Reel (Alt: NTMTS1D6N10MCTXG) RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11704 Partner Stock |
|
$7.2540 / $8.6580 | Buy Now |
DISTI #
NTMTS1D6N10MCTXG
|
Avnet Americas | Transistor MOSFET N-CH 100V 273A 8-Pin DFNW T/R - Tape and Reel (Alt: NTMTS1D6N10MCTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 11704 Factory Stock |
|
$5.8800 / $6.5822 | Buy Now |
DISTI #
863-NTMTS1D6N10MCTXG
|
Mouser Electronics | MOSFET PTNG 100V, SINGLE NCH, PQFN8X8 STD CLIP, 1.6 MOHMS MAX RoHS: Compliant | 3084 |
|
$5.6600 / $10.5500 | Buy Now |
|
Future Electronics | 100V, 273A, 1.7mohm,Power MOSFET, N-Channel, PQFN 8x8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.4400 | Buy Now |
|
Bristol Electronics | 1367 |
|
RFQ | ||
|
Quest Components | 1093 |
|
$0.0060 / $0.0090 | Buy Now | |
|
Rochester Electronics | NTMTS1D6N10MC - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 15650 |
|
$5.4400 / $6.4000 | Buy Now |
DISTI #
NTMTS1D6N10MCTXG
|
Avnet Americas | Transistor MOSFET N-CH 100V 273A 8-Pin DFNW T/R - Tape and Reel (Alt: NTMTS1D6N10MCTXG) RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11704 Partner Stock |
|
$7.2540 / $8.6580 | Buy Now |
DISTI #
NTMTS1D6N10MCTXG
|
Avnet Americas | Transistor MOSFET N-CH 100V 273A 8-Pin DFNW T/R - Tape and Reel (Alt: NTMTS1D6N10MCTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 11704 Factory Stock |
|
$5.8800 / $6.5822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMTS1D6N10MCTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMTS1D6N10MCTXG
onsemi
Single N-Channel Power MOSFET 100V, 273A, 1.7mΩ, PQFN 8x8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFNW-8 | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1301 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 273 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 291 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |