Part Details for NTMTSC4D2N10GTXG by onsemi
Overview of NTMTSC4D2N10GTXG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMTSC4D2N10GTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0257
|
Newark | 100V Mvsoa In Dfnw8(Pqfn8X8) Package/ Reel |Onsemi NTMTSC4D2N10GTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
488-NTMTSC4D2N10GTXGCT-ND
|
DigiKey | 100V MVSOA IN DFNW8(PQFN8X8) PAC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2545 In Stock |
|
$3.0801 / $6.3300 | Buy Now |
DISTI #
NTMTSC4D2N10GTXG
|
Avnet Americas | 100V MVSOA IN DFNW8(PQFN8X8) PACKAGE - Tape and Reel (Alt: NTMTSC4D2N10GTXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9314 / $3.4987 | Buy Now |
DISTI #
863-NTMTSC4D2N10GTXG
|
Mouser Electronics | MOSFET MOSFET Power, Single N-Channel, DFN8, 100V, 4.2mohm, 178A MOSFET Power, Single N-Channel, DFN8, 100V, 4.2mohm, 178A RoHS: Not Compliant | 0 |
|
$3.0900 | Order Now |
|
Rochester Electronics | NTMTSC4D2N10G - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 38058 |
|
$2.9300 / $3.4500 | Buy Now |
DISTI #
NTMTSC4D2N10GTXG
|
Avnet Americas | 100V MVSOA IN DFNW8(PQFN8X8) PACKAGE - Tape and Reel (Alt: NTMTSC4D2N10GTXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9314 / $3.4987 | Buy Now |
DISTI #
NTMTSC4D2N1GTXG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.9600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7670 |
|
RFQ | |
DISTI #
NTMTSC4D2N10GTXG
|
Avnet Asia | 100V MVSOA IN DFNW8(PQFN8X8) PACKAGE (Alt: NTMTSC4D2N10GTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.7812 / $3.1105 | Buy Now |
Part Details for NTMTSC4D2N10GTXG
NTMTSC4D2N10GTXG CAD Models
NTMTSC4D2N10GTXG Part Data Attributes:
|
NTMTSC4D2N10GTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMTSC4D2N10GTXG
onsemi
MOSFET Power, Single N-Channel, DFN8, 100V, 4.2mΩ, 178A MOSFET Power, Single N-Channel, DFN8, 100V, 4.2mΩ, 178A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |