-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 36 A, 95 mΩ, TO-220, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9070
|
Newark | Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NTP095N65S3HF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6800 / $7.0300 | Buy Now |
DISTI #
NTP095N65S3HFOS-ND
|
DigiKey | MOSFET N-CH 650V 36A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
800 In Stock |
|
$3.2598 / $6.1300 | Buy Now |
DISTI #
NTP095N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 36A 3-Pin TO-220 Tube - Rail/Tube (Alt: NTP095N65S3HF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1637 / $3.7761 | Buy Now |
DISTI #
863-NTP095N65S3HF
|
Mouser Electronics | MOSFET FRFET 650 V 65 A 95 mOhm TO-220 | 5 |
|
$3.5000 / $6.1300 | Buy Now |
|
Future Electronics | NTP Series 650 V 95 mOhm 272 W Through Hole N-Channel Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.9900 / $4.3500 | Buy Now |
DISTI #
NTP095N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 36A 3-Pin TO-220 Tube - Rail/Tube (Alt: NTP095N65S3HF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1637 / $3.7761 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 800 |
|
$5.5271 / $6.1414 | Buy Now |
DISTI #
NTP095N65S3HF
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$3.1900 | Buy Now |
DISTI #
NTP095N65S3HF
|
Avnet Asia | Transistor MOSFET N-CH 650V 36A 3-Pin TO-220 Tube (Alt: NTP095N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NTP095N65S3HF
|
EBV Elektronik | (Alt: NTP095N65S3HF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTP095N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTP095N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 36 A, 95 mΩ, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2019-06-07 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 440 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTP095N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP095N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHL095N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 36 A, 95 mΩ, TO-247, 450-TUBE | onsemi | NTP095N65S3HF vs NTHL095N65S3HF |