Transistors
NTP90N02G
Description: Power MOSFET 90 Amps, 24 Volts, TO-220 3 LEAD STANDARD, 50-TUBE

Overview of NTP90N02G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTP90N02G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK1170
Newark Ntp90N02G, Single Mosfets |Onsemi NTP90N02G RoHS: Not Compliant Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3120
  • 2,500 $0.2540
  • 10,000 $0.2450
$0.2450 / $0.3120 Buy Now
DISTI # NTP90N02G
Avnet Americas - Rail/Tube (Alt: NTP90N02G) RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 4645 Partner Stock
  • 1,336 $0.2771
  • 1,400 $0.2696
  • 2,700 $0.2621
  • 6,700 $0.2546
  • 14,000 $0.2471
  • 67,000 $0.2396
  • 140,000 $0.2321
$0.2321 / $0.2771 Buy Now
Quest Components POWER FIELD-EFFECT TRANSISTOR, 90A I(D), 24V, 0.0058OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB 19
  • 1 $0.5223
  • 11 $0.4353
$0.4353 / $0.5223 Buy Now
Rochester Electronics NTP90N02 - 90A, 24V, 0.0058ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 4645
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for NTP90N02G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTP90N02G by onsemi

NTP90N02G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220 3 LEAD STANDARD
Package Description
LEAD FREE, CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
733 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
24 V
Drain Current-Max (ID)
90 A
Drain-source On Resistance-Max
0.0058 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
85 W
Pulsed Drain Current-Max (IDM)
200 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTP90N02G
    onsemi
    Power MOSFET 90 Amps, 24 Volts, TO-220 3 LEAD STANDARD, 50-TUBE
    VS

Related Parts for NTP90N02G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTP90N02G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTP90N02G by onsemi

Select Manufacturer
Which Manufacturer of NTP90N02G would you like to use for your alert(s)?
  • Please alert me when NTP90N02G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTP90N02G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTP90N02G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTP90N02G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTP90N02G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTP90N02G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: