-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 13 A, 250 mΩ, TO220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5907
|
Newark | Mosfet, N-Ch, 650V, 13A, To-220Fp Rohs Compliant: Yes |Onsemi NTPF250N65S3H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$2.3500 / $3.9000 | Buy Now |
DISTI #
488-NTPF250N65S3H-ND
|
DigiKey | POWER MOSFET, N-CHANNEL, SUPERFE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
500 In Stock |
|
$1.7555 / $3.7600 | Buy Now |
DISTI #
NTPF250N65S3H
|
Avnet Americas | Transistor Mosfet N Channel 650V 13A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTPF250N65S3H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 20000 Factory Stock |
|
$1.7415 / $2.0785 | Buy Now |
DISTI #
863-NTPF250N65S3H
|
Mouser Electronics | MOSFET SUPERFET3 FAST, 250MOHM, TO-220F RoHS: Compliant | 1000 |
|
$1.9600 / $3.9800 | Buy Now |
DISTI #
E02:0323_16725101
|
Arrow Electronics | Trans MOSFET N-CH 650V 13A 3-Pin(3+Tab) TO-220 Full-Pak Tube Min Qty: 750 Package Multiple: 50 Lead time: 14 Weeks Date Code: 2408 | Europe - 750 |
|
$1.7390 / $2.1692 | Buy Now |
|
Future Electronics | N-Channel 650 V 13 A 29 W 250 mOhm Surface Mount Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.7900 / $1.8300 | Buy Now |
|
Future Electronics | N-Channel 650 V 13 A 29 W 250 mOhm Surface Mount Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.7900 / $1.9300 | Buy Now |
DISTI #
63337691
|
Verical | Trans MOSFET N-CH 650V 13A 3-Pin(3+Tab) TO-220 Full-Pak Tube Min Qty: 50 Package Multiple: 50 | Americas - 750 |
|
$1.7351 / $2.1643 | Buy Now |
|
Rochester Electronics | NTPF250N65S3H - Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 13 A, TO220F Status: Active Min Qty: 1 | 1417 |
|
$1.7400 / $2.0500 | Buy Now |
DISTI #
NTPF250N65S3H
|
Avnet Americas | Transistor Mosfet N Channel 650V 13A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTPF250N65S3H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 20000 Factory Stock |
|
$1.7415 / $2.0785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTPF250N65S3H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTPF250N65S3H
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 13 A, 250 mΩ, TO220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220FP, 3 PIN | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 108 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |