Part Details for NTR04C4531BTRF by NIC Components Corp
Overview of NTR04C4531BTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04C4531BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04C4531BTRF
|
Avnet Americas | Res Thin Film 0402 4.53K Ohm 0.25% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04C4531BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1452 / $0.1540 | Buy Now |
Part Details for NTR04C4531BTRF
NTR04C4531BTRF CAD Models
NTR04C4531BTRF Part Data Attributes
|
NTR04C4531BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C4531BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C4531BTRF
This table gives cross-reference parts and alternative options found for NTR04C4531BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C4531BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402CRB104K53L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NTR04C4531BTRF vs RT0402CRB104K53L |
AR02CTBX4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NTR04C4531BTRF vs AR02CTBX4531 |
239080754532L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | NTR04C4531BTRF vs 239080754532L |
239084754532L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | NTR04C4531BTRF vs 239084754532L |
RTX024531CBH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | NTR04C4531BTRF vs RTX024531CBH2 |
RTX024531CBTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | NTR04C4531BTRF vs RTX024531CBTH |
NTR04C4531BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | NTR04C4531BTRF vs NTR04C4531BTR1KF |
AR02CTBY4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NTR04C4531BTRF vs AR02CTBY4531 |
AR02CBBY4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NTR04C4531BTRF vs AR02CBBY4531 |
RTAN0402CTT4K53 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NTR04C4531BTRF vs RTAN0402CTT4K53 |