Part Details for NTR10A4531BTRF by NIC Components Corp
Results Overview of NTR10A4531BTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10A4531BTRF Information
NTR10A4531BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10A4531BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A4531BTRF
|
Avnet Americas | Res Thin Film 0805 4.53K Ohm 0.05% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A4531BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3234 / $0.3430 | Buy Now |
Part Details for NTR10A4531BTRF
NTR10A4531BTRF CAD Models
NTR10A4531BTRF Part Data Attributes
|
NTR10A4531BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A4531BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A4531BTRF
This table gives cross-reference parts and alternative options found for NTR10A4531BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A4531BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BTRC6X4531N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10A4531BTRF vs AR05BTRC6X4531N |
AR05BBBX4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NTR10A4531BTRF vs AR05BBBX4531 |
RN73C2A4K53BTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 4530ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NTR10A4531BTRF vs RN73C2A4K53BTDG |
AR05BTBX4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NTR10A4531BTRF vs AR05BTBX4531 |
CAR08054.53KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10A4531BTRF vs CAR08054.53KOHMS0.1%10PPM |
NTR10B4531BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10A4531BTRF vs NTR10B4531BTR1KF |
AR05BBBX4531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10A4531BTRF vs AR05BBBX4531N |
UPTF0805-10W-N-4531BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NTR10A4531BTRF vs UPTF0805-10W-N-4531BT |
AR05BTBX4531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10A4531BTRF vs AR05BTBX4531N |
AR05ABBX4531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NTR10A4531BTRF vs AR05ABBX4531N |