Part Details for NTR10A9312NTRF by NIC Components Corp
Overview of NTR10A9312NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A9312NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A9312NTRF
|
Avnet Americas | RES THNFLM 0805 93.1K OHM 1/10W 100V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR10A9312NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.2842 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
Part Details for NTR10A9312NTRF
NTR10A9312NTRF CAD Models
NTR10A9312NTRF Part Data Attributes
|
NTR10A9312NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A9312NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A9312NTRF
This table gives cross-reference parts and alternative options found for NTR10A9312NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A9312NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2ATD9312A | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A9312NTRF vs RN73D2ATD9312A |
AR080593K1+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A9312NTRF vs AR080593K1+-0.05%TCR15 |
AR05ATRC5X9312 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A9312NTRF vs AR05ATRC5X9312 |
ACPP080593K1B15PPM | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ohmite Mfg Co | NTR10A9312NTRF vs ACPP080593K1B15PPM |
AR05ABNX9312N | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | NTR10A9312NTRF vs AR05ABNX9312N |
AR05BPC5X9312N | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A9312NTRF vs AR05BPC5X9312N |
PRC0805TTC15X93.1K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10A9312NTRF vs PRC0805TTC15X93.1K+-0.1% |
AR05BBNX9312N | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | NTR10A9312NTRF vs AR05BBNX9312N |
RN73D2AB9312B | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A9312NTRF vs RN73D2AB9312B |
AR05ATNX9312N | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | NTR10A9312NTRF vs AR05ATNX9312N |